onsemiSBAT54AWT1GRectifiers
Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 1.24 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode SBAT54AWT1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.
EDA / CAD Models |