SOURIAUSC20ML1S31Contatto connettore
Contact SKT Crimp ST Cable Mount 20-22AWG Loose
Compliant with Exemption | |
EAR99 | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
SKT | |
Crimp | |
Straight | |
13 | |
750VAC | |
6 | |
Loose | |
2.7 | |
Cable Mount | |
20-22 |
Look no further! This SC20ML1S31 connector contact from Souriau will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. This product is 2.7 mm deep. It uses the crimp termination method.