RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Module |
Number of Digits | 1 |
Color | Red |
Number of LEDs | 8 |
Digit Size (in) | 0.56 |
Character Displayed | Numeric |
Intensity (ucd) | 8000 |
Peak Wavelength (nm) | 627 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 30 |
Maximum Reverse Current (uA) | 10(Typ) |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.3 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19.05 |
Package Length | 12.7 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 10 |