29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
SCF-01-5000 - KEMET Corporation
Video Transcript
KEMET Corporation
SCF-01-5000
Diffusori modalità comune
Common Mode Chokes Dual 50000uH 10kHz 1A 0.39Ohm DCR Thru-Hole Tray
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
50000u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.39
Voltage Rating
250VAC|250VDC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tray
Maximum Product Length (mm)
15
Maximum Product Depth (mm)
12
Maximum Product Height (mm)
15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1300
Quote
Manufacturer Lead Time:
27 settimane
Price:
$3.433
1300+
$3.433
2500+
$3.389