SamtecSD-108-T-1CPiastre connettori e prese PCB
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
20.32 | |
5.08 | |
4.9 | |
Through Hole |
Easily mount this socket strip SD-108-T-1C header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SD-108-T-1C is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 4.9 mm tall and 5.08 mm deep.