RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Circular DIN |
Gender | RCP |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 8 |
Number of Terminals | 8 |
Contact Gender | F |
Termination Method | Solder Lug |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Tin |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 100VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 20.1 |