Connettori I/O
Connettori circolare
SD-MMA02-MMTPH-S7000 - ADAM TECH
Video Transcript
ADAM TECH
SD-MMA02-MMTPH-S7000
Connettore circolare
Conn M12 Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Type
M12 Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Solder Cup
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Product Diameter (mm)
N/R
Product Length (mm)
20
Product Depth (mm)
18
Product Height (mm)
26.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
6 settimane
Price: