RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Low Profile DIP Switch |
Actuator Style | Flush Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 4 |
Maximum Current Rating (A) | 0.1@25VDC |
Maximum DC Voltage Rating (V) | 25 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 2000/Switch |
Mechanical Life (Cycles) | 2000/Switch |
Actuator Length (mm) | 0 |
Seal | Tape(Polyester)/Molded-In |
Seal Location | Top/Terminals |
Seal Description | Tape(Polyester)/Molded-In |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 8 |
Total Pitch (mm) | 7.62 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 11.63 |
Body Depth (mm) | 6.68 |
Body Height (mm) | 3.67 |
Product Length (mm) | 11.63 |
Product Depth (mm) | 8.5 |
Product Height (mm) | 4.52 |