STMicroelectronicsSD57045-01RF MOSFETs
Trans RF MOSFET N-CH 65V 5A 3-Pin Case M-250 Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 6.09(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 3 |
| Supplier Package | Case M-250 |
| 3 |
Use this specially engineered SD57045-01 RF amplifier from STMicroelectronics as a switching device in your electronic circuit design. Its maximum power dissipation is 93000 mW. Its maximum frequency is 1000 MHz. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. This N channel RF power MOSFET operates in enhancement mode.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.