CUI IncSDI160G-48-U-P51Adattatore esterno plug-in
Plug-In Adapter Single-OUT 48V 3.3A 160W Box
Compliant | |
EAR99 | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
3.3 | |
160 | |
3000VAC | |
100(Max)@230VAC | |
2.2 | |
47 to 63 | |
90(Typ) | |
IEC 320 C8 | |
Black | |
DIN Male | |
No | |
480mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
530 | |
Mounting | Desktop |
Package Height | 33.3 mm |
Package Width | 54.2 mm |
Package Length | 161 mm |