CUI IncSDI200G-18-U2-P51Adattatore esterno plug-in
Plug-In Adapter Single-OUT 18V 11.1A 200W
Compliant | |
EAR99 | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
18 | |
11.1 | |
200 | |
3000VAC(Typ) | |
100(Max)@240VAC | |
2.4 | |
47 to 63 | |
IEC 320-C14 | |
Black | |
DIN Male | |
No | |
180mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
560 | |
Mounting | Desktop |
Package Height | 33.2 |
Package Width | 54.2 |
Package Length | 161 |