29
Nuovo
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
29
Nuovo
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
Categories
Filtri
Filtri SAW
SF14-2446M5UUA3 - Kyocera
Video Transcript
Kyocera
SF14-2446M5UUA3
SAW Filters
SAW Filter RF 2446MHz 2.3dB 50Ohm//2.7nH SMD 5 Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
RF
Typical Center Frequency (Hz)
2446M
Load Impedance
50Ohm//2.7nH
Maximum Insertion Loss (dB)
2.3
Rejection (dB)
50(Min)
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.55
EDA / CAD Models
Totale in stock: 284 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 settimane
Price: