RoHS (Unione Europea) | Compliant with Exemption |
Stato del componente | Unconfirmed |
Codice HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 32G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 3240 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | MicroSATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 29.85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 3.5 |