29
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
29
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
Categories
Motori
Motori stepper
SH1601-5240 - SANYO DENKI
Video Transcript
SANYO DENKI
SH1601-5240
Motori stepper
Stepper Motors Bipolar Square 24V 2A 1.2Ohm 1.31oz.in² 0.69N.m 0.9° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
2
Motor Voltage (V)
24
Winding Resistance (Ohm)
1.2
Holding Torque (N.m)
0.69
Steps per Revolution
400
Rotor Inertia
1.31oz.in²
Configuration
Bipolar
Step Angle (°)
0.9
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
3.5
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
60
Shaft Diameter (mm)
6.35
Shaft Length (mm)
19.1
Body Length (mm)
42
Weight (g)
550
Product Length (mm)
60
Product Depth (mm)
62.6
Product Height (mm)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 settimane
Price:
$46.54
1+
$46.54
5+
$46.11
10+
$45.67
25+
$45.23
50+
$44.80
100+
$44.36
500+
$43.92
1000+
$43.48
5000+
$43.20