30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
SI-16003-F - Bel Magnetic Solutions
Video Transcript
Bel Magnetic Solutions
SI-16003-F
Connettore telefono e telecomunicazione
Conn Modular Jack RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
16.26
Product Depth (mm)
17.02
Product Height (mm)
17.02
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 160
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
19 settimane
Country Of origin:
Cina
Price: