The SI8650EB-B-IU by Silicon Labs is an ultra-low-power digital isolator designed for industrial applications such as medical electronics, motor control, and communication systems. Automotive applications include on-board chargers, battery management systems, charging systems, and hybrid or fully electric vehicles.
This isolator is UL-recognized, AEC-Q100 certified, and has VDE certification conformity, ensuring that it is suitable and safe in nearly any environment. It features ultra-low-power operation (as low as 1.5mA) and a 60-year life at its rated working voltage, ensuring that it will offer a low-cost solution for decades. RoHS-compliant.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
General Purpose | |
5 | |
150Mbps | |
4 | |
4 | |
5 | |
4.5 | |
5 | |
CMOS | |
5.5 | |
2.375 | |
14 | |
2500 | |
13 | |
1200Vp | |
5.7/28.7 | |
22 | |
415 | |
-40 | |
125 | |
2.5|3.3|5 | |
5/0 | |
50 | |
Automotive | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.89 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 |