Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 27 mm |
Package Width | 34 mm |
Package Length | 94 mm |
PCB changed | 2 |
Supplier Package | Case A-54 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode SKKE310F12 rectifier from Semikron. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 6500 A, while its maximum continuous forward current is 308 A.