| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 29.4 |
| Package Width | 20 |
| Package Length | 93 |
| PCB changed | 7 |
| Supplier Package | Case A-46 |
| 7 |
Look no further than this scr module SKKT42/12E thyristor manufactured from Semikron for a bistable switch being controlled by an impulse current. This device has a surge current rating of 1000 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.