30
NewProducts
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
30
NewProducts
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
SKN7 - EIC Semiconductor
Video Transcript
EIC Semiconductor
SKN7
Rectifiers
Diode 20V 1A 2-Pin SMA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
1000
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 125
Maximum Junction Ambient Thermal Resistance
20
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
0.45
Maximum RMS Reverse Voltage (V)
125
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: