ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Unshrouded Header |
Gender | M |
Number of Contacts | 10 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 10 |
Maximum Contact Resistance (mOhm) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 163 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 12.95 |
Product Height (mm) | 5 |
Mounting | Through Hole |