RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.21.00.30 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 59m |
Tolerance | 1% |
Maximum Voltage Rating (V) | 200 |
Current Sensing | Yes |
Power Rating (W) | 1 |
Technology | Metal Plate |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 180 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 180 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Molded |
Case Size | 2512 |
Termination Style | J-Lead |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 2512 |
Product Length (mm) | 6.3 |
Product Depth (mm) | 3.1 |
Product Height (mm) | 1.9 |
Product Weight (g) | 0.09 |
Mounting | Surface Mount |