Energy Recovery Products (ERP)SLM100W-1.7-56-TAAlimentatori LED
AC/DC LED Power Supply 95.2W Single
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
1 | |
40 to 56 | |
1700 | |
95.2 | |
120VAC to 277VAC | |
0-10V/ELV/TRIAC | |
0.9(Min) | |
90(Typ) | |
Lead Wire | |
IP66 | |
5Year | |
90 | |
Mounting | Screw |
Package Height | 38.5 |
Package Width | 50.8 |
Package Length | 101.6 |
Lead Shape | Lead Wire |