29
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
29
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
Categories
Motori
Motori stepper
SM2861-5122 - SANYO DENKI
Video Transcript
SANYO DENKI
SM2861-5122
Motori stepper
Stepper Motors Bipolar Square 100V 4A 0.56Ohm 8.09oz.in² 3.3 1.8° 2Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
4
Motor Voltage (V)
100
Winding Resistance (Ohm)
0.56
Holding Torque (N.m)
3.3
Steps per Revolution
200
Rotor Inertia
8.09oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
2
Number of Phases
2
Inductance per Phase (mH)
3.7
Insulation Class
B
Mounting Hole Spacing (mm)
69.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
86
Shaft Diameter (mm)
12.7
Shaft Length (mm)
28.5
Body Length (mm)
66
Weight (g)
1750
Product Length (mm)
85
Product Depth (mm)
108.7
Product Height (mm)
97
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 settimane
Price:
$113.76
1+
$113.76
5+
$112.70
10+
$111.63
25+
$110.56
50+
$109.49
100+
$108.42
500+
$107.35
1000+
$106.28
5000+
$105.60