30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
SM5819-W - Rectron
Video Transcript
Rectron
SM5819-W
Rectifiers
Diode Schottky 40V 1A 2-Pin MELF
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
1000
Configuration
Single
Maximum Continuous Forward Current (A)
Obsolete
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Diode Capacitance (pF)
1@Ta=90C
Supplier Temperature Grade
0.9@3.1A
Maximum RMS Reverse Voltage (V)
150
Diameter
2.7(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: