Più cercati

STMicroelectronicsSM6T200ATVS

Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SM6T200A TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 353 V and minimum breakdown voltage is 190 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

27.500 pezzi: Spedisce tra 3 giorni

    Total$453.25Price for 2500

    • (2500)

      Spedisce tra 3 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2515+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 27.500 pezzi
      • Price: $0.1813