29
Nuovo
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
29
Nuovo
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
Categories
Resistori
Resistori Fissi
Resistori fissi - SMD
SM8035FTR500 - Stackpole Electronics
Video Transcript
Stackpole Electronics
SM8035FTR500
Montaggio del resistore su superficie singola fissa
Res Wirewound 8035 0.5 Ohm 1% 4W ±100ppm/°C J-Lead SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
500m
Tolerance
1%
Maximum Voltage Rating (V)
100
Current Sensing
No
Power Rating (W)
4
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Case Size
8035
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
8035
Product Length (mm)
21
Product Depth (mm)
8.9
Product Height (mm)
9.2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 350
Minimum 350
Quote
Manufacturer Lead Time:
14 settimane
Price:
$0.9613
350+
$0.9613
1050+
$0.9572
3500+
$0.9531
7000+
$0.9489
14000+
$0.9446
17500+
$0.9404
21000+
$0.9360
28000+
$0.9316
35000+
$0.9272
70000+
$0.9227