50% Off

Micro Commercial ComponentsSMAJ130CA-TPTVS

Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R

Sleep easy, never worry about surges again with this SMAJ130CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 400(Min) W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 209 V and minimum breakdown voltage is 144 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

5 pezzi: Spedizione in giornata

    Total$0.00Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1052+
      Manufacturer Lead Time:
      10 settimane
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Cina
         
      • Price: $0.0015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1052+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 5 pezzi
      • Price: $0.0015