VishaySMAJ22CA-E3/61TVS

Diode TVS Single Bi-Dir 22V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ22CA-E3/61 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 35.5 V and minimum breakdown voltage is 24.4 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

5.400 pezzi: Spedisce tra 2 giorni

    Total$127.44Price for 1800

    • (1800)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2523+
      Manufacturer Lead Time:
      11 settimane
      Country Of origin:
      Cina
      • In Stock: 5.400 pezzi
      • Price: $0.0708

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.