VishaySMAJ43CA-E3/61TVS

Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SMAJ43CA-E3/61 TVS diode. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

775.800 pezzi: Spedisce tra 3 giorni

    Total$90.72Price for 1800

    • (1800)

      Spedisce tra 3 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2511+
      Manufacturer Lead Time:
      11 settimane
      Country Of origin:
      Cina
      • In Stock: 775.800 pezzi
      • Price: $0.0504

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.