30
Nuovo
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
30
Nuovo
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
Categories
Alimentatori
Gruppi di continuità
SMART1000LCDTAA - Tripp Lite
Video Transcript
Tripp Lite
SMART1000LCDTAA
Gruppo di continuità
UPS Line Interactive Tower 110V/115V/120V 500W 1000VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.40.70.12
Automotive
No
PPAP
No
UPS Type
Line Interactive
Number of Input Phases
1
Input/Output Type
AC/AC
Maximum Active Power (W)
500
Maximum Apparent Power (VA)
1000
Output Voltage (V)
110|115|120
Output Voltage Waveform
PWM Sine Wave/Sine Wave
Typical Input Voltage (V)
120
Output Frequency (Hz)
60
Efficiency (%)
97
Input Connector Type
NEMA 5-15P
Output Receptacles Type
(8) NEMA 5-15R
Backup Time (min)
3(Min)
Battery Recharge Time (h)
16(Max)
Battery Voltage Rating (VDC)
12
Data Lines Connector
RJ11
Interface
USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Package Height
299.7 mm
Package Width
94 mm
Package Length
182.9 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$238.42
1+
$238.42
5+
$236.03
10+
$233.67
25+
$231.34
50+
$229.02
100+
$226.73
250+
$224.47
500+
$222.22
1000+
$220.00