RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 447 |
Maximum Clamping Voltage (V) | 648 |
Maximum Reverse Stand-Off Voltage (V) | 400 |
Maximum Peak Pulse Current (A) | 0.9 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 5000@Ta=50C |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |