Micro Commercial ComponentsSMBJ5359B-TPZener

Diode Zener Single 24V 5% 5000mW 2-Pin SMB T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5359B-TP zener diode from Micro Commercial Components is exactly what you need. This device has a maximum regulator current of 198 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Its test current is 50 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

6.000 pezzi: Spedisce domani

    Total$568.80Price for 3000

    • (3000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Cina
      • In Stock: 6.000 pezzi
      • Price: $0.1896