Micro Commercial ComponentsSMBJP6KE220CA-TPTVS
TVS Diode Single Bi-Dir 185V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
209 | |
328 | |
185 | |
1.9 | |
5 | |
1 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |