Micro Commercial ComponentsSMCJ9.0A-TPTVS
Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
10 | |
15.4 | |
9 | |
3.5 | |
200 | |
97.4 | |
10 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
This SMCJ9.0A-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 10 μA. Its test current is 1 mA. This device's maximum clamping voltage is 15.4 V and minimum breakdown voltage is 10 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.