Micro Commercial ComponentsSMLJ60S6-TPRectifiers

Diode Switching 600V 6A 2-Pin SMC T/R

Micro Commercial Components' SMLJ60S6-TP rectifier can be used in a variety of applications that require a conversion of alternating to direct current. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 6@Ta=100C A.

Import TariffMay apply to this part

2 pezzi: Spedizione in giornata

    Total$0.19Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2147+
      Manufacturer Lead Time:
      20 settimane
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Cina
         
      • Price: $0.1873
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2147+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Cina
      • In Stock: 2 pezzi
      • Price: $0.1873