SemtechSMS12C.TCTSoppressori ESD
ESD Suppressor Diode TVS Uni-Dir 12V 23Vc 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs SMS12C.TCT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 23 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quint common anode configuration. Its capacitance value is 150 pF.