30
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
30
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
SMS12GE53 - SOURIAU
Video Transcript
SOURIAU
SMS12GE53
Connettore rettangolare
Conn Rectangular F 12 POS Solder RA Thru-Hole
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.30
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
12
Number of Rows
3
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
220V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
2.5
Mating Cycle (Cycles)
500
Less Contact
Yes
Product Length (mm)
35.2
Product Depth (mm)
29.5
Product Height (mm)
17.2
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
16 settimane
Price:
$23.63
1+
$23.63
500+
$23.42
1000+
$22.25
2500+
$21.98
5000+
$20.32