30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
SMS36RDH3 - SOURIAU
Video Transcript
SOURIAU
SMS36RDH3
Connettore rettangolare
Conn Rectangular F 36 POS ST Cable Mount
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
36
Number of Rows
4
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
2000VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
IP Rating
IP40
Product Length (mm)
128
Product Depth (mm)
54.6
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
16 settimane
Price:
$6.619
1+
$6.619
500+
$6.553
1000+
$6.488
2500+
$6.423
5000+
$6.358