29
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
29
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
SMS3GE5 - SOURIAU
Video Transcript
SOURIAU
SMS3GE5
Connettore rettangolare
Conn Rectangular F 3 POS 5.08mm Solder RA Thru-Hole
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Qikmate
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Length (mm)
30.2
Product Depth (mm)
20.5
Product Height (mm)
6.8
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
16 settimane
Price:
$5.995
1+
$5.995
1000+
$5.935