30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
SMS4PDH3 - SOURIAU
Video Transcript
SOURIAU
SMS4PDH3
Connettore rettangolare
Conn Rectangular M 4 POS ST Cable Mount
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
4
Number of Rows
1
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
2000VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
IP Rating
IP40
Product Length (mm)
74.4
Product Depth (mm)
46.1
Product Height (mm)
16.4
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
16 settimane
Price:
$3.516
1+
$3.516
500+
$2.532
1000+
$2.376
2500+
$2.304
5000+
$2.256