SOURIAUSMS9PH4D28Connettore rettangolare
Conn Rectangular PIN 9 POS 5.08mm Solder ST Thru-Hole
Supplier Unconfirmed | |
EAR99 | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Qikmate | |
F | |
9 | |
3 | |
Solder | |
5.08 | |
Straight | |
PIN | |
7.5 | |
5000 | |
3 | |
-55 | |
125 | |
500 | |
No | |
61.7 | |
9.4 | |
22.9 | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Look no further than the qikmate SMS9PH4D28 header connector from Souriau, a great tool to use when board-to-board interconnects is required. This HDR connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 5 A. SMS9PH4D28 is housed in black thermoplastic. It uses the solder termination method. This product is 61.7 mm long, 22.9 mm tall and 4.9 mm deep. This connector has an operating temperature of -55 to 125 °C.