30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori rettangolari
SMS9PH4D70 - SOURIAU
Video Transcript
SOURIAU
SMS9PH4D70
Connettore rettangolare
Conn Rectangular M 9 POS 5.08mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
M
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Length (mm)
61.7
Product Depth (mm)
9.4
Product Height (mm)
22.9
Contact Material
High Conductive Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 200
Minimum 200
Quote
Manufacturer Lead Time:
15 settimane
Price:
$20.17
1+
$20.17
500+
$19.96
1000+
$19.60
2500+
$18.75
5000+
$16.96