Texas InstrumentsSN10501DGNAmplificatore video

Video Amp Single 120MHz ±9V 18V 8-Pin HVSSOP EP Tube

Increase functionality to your control circuit with this general purpose amplifier SN10501DGN OP amp from Texas Instruments. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.

No Stock Available

Quantity Increments of 1040 Minimum 1040
  • Manufacturer Lead Time:
    18 settimane
    • Price: $2.16
    1. 1040+$2.16