Texas InstrumentsSN65240PWG4Soppressori ESD
ESD Suppressor TVS Uni-Dir 6V 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Install this tvs SN65240PWG4 ESD protection device from Texas Instruments to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@HBM/2@MM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It is made in a dual configuration. Its capacitance value is 35(Typ) pF.
EDA / CAD Models |