Compliant | |
EAR99 | |
Obsolete | |
SN65HVD233D | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
1Mbps | |
1 | |
ISO 11898 | |
3 | |
3.3 | |
3.6 | |
6 | |
Standby | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |