RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A991b.1. |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Transceiver |
Number of Drivers | 16 |
Number of Receivers | 16 |
Number of Elements per Chip | 16 |
Transmission Data Rate (Mbps) | 650 |
Maximum Propagation Delay Time (ns) | 4.5 |
Input Signal Type | LVTTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1 |
Differential Input High Threshold Voltage (V) | 0.1 |
Maximum Differential Output Voltage (V) | 0.454 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Maximum Power Dissipation (mW) | 2094 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 17.1(Max) |
PCB changed | 64 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 64 |
Lead Shape | Gull-wing |