Texas InstrumentsSN74ABT16541ADLRG4Drivers di linea e buffer
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79(Max) - 0.2(Min) mm |
Package Width | 7.59(Max) mm |
Package Length | 16(Max) mm |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |