Texas InstrumentsSN74ABT244ANSRE4Drivers di linea e buffer
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) mm |
Package Width | 5.6(Max) mm |
Package Length | 12.9(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |