Compliant | |
EAR99 | |
Obsolete | |
SN74ALS253D | |
Automotive | No |
PPAP | No |
ALS | |
Multiplexer | |
2 x 4:1 | |
1 | |
8 | |
0 | |
2 | |
2 | |
2 | |
Non-Inverting | |
14@4.5V to 5.5V | |
21 | |
Bipolar | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
24 | |
-2.6 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Are you looking to organize numerous, complex electrical lines into a clean layout? Texas Instruments' SN74ALS253D multiplexer is the perfect solution for you. This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 2 x 4:1 configuration.
EDA / CAD Models |