Texas InstrumentsSN74AUP2G240DQERDrivers di linea e buffer
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin X2SON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.45(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | X2SON |
8 | |
Lead Shape | No Lead |
By driving the input to the transmission line this SN74AUP2G240DQER buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 2 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
EDA / CAD Models |